User & Safety Instructions 2535983 Brilliant Imagos 99533/06 Pendant light E-27 Black, Wood
Description
Hanging lights in every room are immediately an excellent design element. They give off their light directly downwards, so that they can be used as an estishic lighting in the best way. The wood used is from sustainable forestry and is FSC certified. This means that the forests from which the processed wood originates are managed more responsibly. The emphasis is placed on environmental protection, the preservation of biodiversity and safe working conditions. Designed for normal lamps, but bulbs are not included in the delivery. However, it is possible to use LED bulbs. The lamp can be dimmed if suitable bulbs are used. All necessary installation material is already included in the delivery. This lamp was manufactured in Europe.
This text is machine translated.
Scope of delivery
LEDFitting MaterialHand sheet
Hints
Suitable for normal lamps
Description
Hanging lights in every room are immediately an excellent design element. They give off their light directly downwards, so that they can be used as an estishic lighting in the best way. The wood used is from sustainable forestry and is FSC certified. This means that the forests from which the processed wood originates are managed more responsibly. The emphasis is placed on environmental protection, the preservation of biodiversity and safe working conditions. Designed for normal lamps, but bulbs are not included in the delivery. However, it is possible to use LED bulbs. The lamp can be dimmed if suitable bulbs are used. All necessary installation material is already included in the delivery. This lamp was manufactured in Europe.