• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Kiki HK19240S76 Pendant light E-27 Black (corundum)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kiki hanging lamp 21cm black corundum

  • Cable can be shortened / height adjustableSuitable for LED bulbsCan be dimmed via external dimmer when using suitable bulbs

Technical specifications

  • Bulbs up to max. 42 W
Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

E-27

Pendulum length (max.)

132 cm

IP20

Factory colour

Black (corundum)

Material

Metal

Weight

855 g

Dim

(Ø x H) 210 mm x 1320 mm

n.rel.

Type

Circular

Light bulb included

No

Height

1320 mm

(Ø)

210 mm

Bulb shape

A60

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536049 Brilliant Kiki HK19240S76 Pendant light E-27 Black (corundum)

Description

Hanging lights are an excellent design element in every room. They give off their light directly downwards, so that they are perfectly suitable as estishic lighting. With its industrial design Kiki offers a very striking and effective design, which wonderfully upsets the home, so that this pendant light becomes an absolute eye-catcher.Suitable for normal lamps, but no bulbs are included in the delivery. Environmentally friendly LED bulbs can also be used. The lamp can be dimmed if suitable bulbs are used. All necessary mounting material is included in the delivery so that you can start immediately.

This text is machine translated.

Scope of delivery

  • LEDFitting MaterialHand sheet

Hints

Suitable for normal lamps

What kind of Pendant Lights are you looking for?