• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant G40411/06 Tulip Solar outdoor free standing light (+ motion detector) LED module Built-in LED 3 W Black

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tulip LED outdoor pedestal lamp with solar and 52cm movement detector

  • Power= 3 W Total luminous flux= 430 lm Colour temperature= 3000 K Warm white

Technical specifications

  • 1x IFR18650 Li-Ion battery
Product type

Solar outdoor free standing light (+ motion detector)

Operating voltage

4 V

Bulb type

LED module

Built-in LED

3 W

3000 K

Colour

Warm white

430.00 lm

Total luminous flux

430 lm

Light features

Incl. motion detector

Protection class

III

IP44

Factory colour

Black

Material

Stainless steel

Plastic

Weight

0.00 kg

Dim

(Ø x H) 160 mm x 520 mm

n.rel.

Type

Circular

Light bulb included

Yes

Height

520 mm

(Ø)

160 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060928 Brilliant G40411/06 Tulip Solar outdoor free standing light (+ motion detector) LED module Built-in LED 3 W Black

Description

Discover the Tulip LED outdoor pedestal lamp a successful combination of modern design and advanced technology for your outdoor area! With a height of 52 cm, this black base lamp not only sets aesthetic accents, but also offers innovative functions, in order to illuminate your entrance area or garden. This lamp uses solar energy efficiently, converts it into electricity and works environment-friendly and energy-efficiently independent of conventional power sources. The integrated motion detector switches the lights on automatically, when motion is detected, and thus provides for a safe and comfortable ambience in your outdoor area. Choose between different modes for optimum lighting. Whether standard, power-saving or constant light, the Tulip LED base lamp adapts to your needs. With IP44 protection, the Tulip Base lamp defies the elements and lends a modern touch to your gateway, terrace or garden.

This text is machine translated.

Features

  • SOLAR - uses solar energy, converts it efficiently into electricity and operates the light environment-friendly regardless of the conventional power sources.
  • MOTION detector - In order to stop you from being in the dark, the light is equipped with a convenient motion detector. Same with several modes for more individuality
  • SPLASH-PROTECTION - This lamp has been awarded the protection class IP44 and is thus best equipped for outdoor areas - even where the weather protection is not so high.
  • LATEST LED TECHNOLOGY - Thanks to the latest LED technology, this modern LED light is very energy-efficient and at the same time impresses with its long life

Scope of delivery

  • LED
  • Fitting Material
  • Hand sheet

More interesting products

(*All information is plus legal VAT)