• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Luton G40421/06 Solar outdoor wall light ( + motion detector) LED (monochrome) LED 6 W Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Luton outdoor wall lamp with solar and motion detector 19.5 cm black

  • Power= 6 W Total luminous flux= 1000 lm Colour temperature= 4100 K Warm white

Technical specifications

  • 1x INR18650 Li-Ion battery
Product type

Solar outdoor wall light ( + motion detector)

Type

Circular

Operating voltage

4 V

Bulb type

LED (monochrome)

LED

Rating per bulb

6 W

6 W

4100 K

Colour

Warm white

1000.00 lm

Total luminous flux

1000 lm

Light features

Incl. motion detector

Swivel range (max.)

90°

Protection class

III

IP65

Factory colour

Black

Material

Metal

Plastic

Weight

420 g

Dim

(W x H x D) 194 x 43 x 191 mm

n.rel.

Light bulb included

Yes

Width

194 mm

Height

43 mm

Depth

191 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060940 Brilliant Luton G40421/06 Solar outdoor wall light ( + motion detector) LED (monochrome) LED 6 W Black

Description

Discover the functional outdoor wall lamp Luton the ideal solution for efficient outdoor lighting! Set in clean black and equipped with a convenient 90-degree swivel function, this spotlight impresses through its useful functions for illuminating your external area specifically. The outdoor wall lamp efficiently uses solar energy, converts it into electricity and works environment-friendly and cost-efficiently independent of conventional power sources. The integrated motion detector offers you three different settings for optimum lighting. The spotlight can be swiveled by 90 degrees so that you can steer the light exactly where it is needed. Flexible and effective for targeted illumination. With IP65 protection, the spotlight defies the elements and gives reliable lighting to your facade, terrace or garden, even in adverse weather conditions.

This text is machine translated.

Features

  • SOLAR - uses solar energy, converts it efficiently into electricity and operates the light environment-friendly regardless of the conventional power sources.
  • MOTION detector - In order to stop you from being in the dark, the light is equipped with a convenient motion detector. Same with several modes for more individuality
  • WEATHER-RESISTANT - the IP65 spotlight is dust-proof and protected against strong water jets. Reliable lighting, even in adverse weather conditions.
  • SWIVELING FUNCTION - 90° Flexible and precisely adjustable for targeted illumination. The light fits exactly where it is needed.

Scope of delivery

  • LED
  • Fitting Material
  • Hand sheet

More interesting products

(*All information is plus legal VAT)