• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Newport 44282/06 Outdoor wall light LED (monochrome) E-27 60 W Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Newport outer wall lamp hanging black

  • Power= 60 W

Technical specifications

Product type

Outdoor wall light

Type

Rectangular

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

60 W

Light features

Dimmable

Protection class

I

IP44

Factory colour

Black

Material

Metal

Glass

Weight

0.8 kg

Dim

(L x W x H) 34 x 14.5 x 34 cm

n.rel.

Light bulb included

No

Width

14.5 cm

Height

34 cm

Length

34 cm

Depth

19.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639248 Brilliant Newport 44282/06 Outdoor wall light LED (monochrome) E-27 60 W Black

Description

The outdoor wall lamp is a must not be missing from any house entrance. Decorative and at the same time helpful in the dark it lights the house wall. The light is suitable for the use of normal lamps. Light bulbs not supplied. However, LED light bulbs can be used. The required mounting material is included in the scope of delivery.

This text is machine translated.

Features

  • Dimmable using suitable lights and dimmers

Scope of delivery

  • Safety sheet
  • Installation manual

More interesting products

(*All information is plus legal VAT)