• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT024095 BT024095 Tool kit

1/9
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 9000 gSquare drive in inches: 1/4"+1/2" 95 -piece set.
Product type

Tool kit

Weight

9000 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700435 Brilliant Tools BT024095 BT024095 Tool kit

Description

Time-saving search for the correct selection of toolsEasily tightened and released with 2-component handle2K-changeover ratchet with integrated right/left run, level changeover and pushbutton releaseOrder and fixing of the tools by locking catch95 piece socket set with drive sizes 6.3 mm (1 / 4 ") and 12.5 mm (1 / 2")With the 95-part universal tool set of Brilliant TOOLS BT024095 you decide for the best quality! It contains two changeover ratchet manufactured according to DIN standard with inner-square drive (6.3 mm (1/4") and 12.5 mm (1/2") as well as extensive accessories. Precise and comprehensive work can be done without any problem.This comprehensive set comes in a high-quality tool box with metal hinges and locks. The markings make it easier to find the right socket wrench and save time.This particularly easy-to-use reversible ratchet is set to right or left-handed via the lever changeover. With the push-button release you can quickly and comfortably release your plug sockets and extensions as well as insert them. A special safety feature is that the pushbutton release also prevents unintentional loosening of a plug-in connection.The fine toothing with 72 teeth and a return angle of 5° enable difficult screwing tasks to be carried out in the narrowest spaces. Socket wrench extensions and cardan joints help you to access screw connections that are difficult to reach.To this end, various metric hexagon sockets and bit sockets are available with the shapes slot, PH (Phillips), PZ (Pozidriv), hexagon socket and Torx. The enclosed 5/16" bits are driven with the 1/2" bit adapter. Moreover, the assortment is rounded off by a 1/4" square plug handle, 1/4" cross-grip with slider, expanding piece/sliding piece 3/8" x 1/2", as well as a 3-piece set of angled screwdrivers.Delivery scopeRing spanner 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mmScrew driver, for slotted screws 3 mm, length 75 mmScrew driver, for slotted screws 4 mm, length 80 mmScrewdriver, for slotted screws 5.5 mm, length 12.5 cmScrewdriver, for slotted screws 6.5 mm, length 15 cmScrew driver for cross-head screws PH 0, length 75 mmScrew driver for cross-head screws PH 1, length 80 mmScrewdriver, for cross-head screws PH 2, length 10 cmUniversal knifeDiagonal cutters 16 cmFlat-round pliers, 20 cmAngle screwdriver set in clip, internal socket, 1.5–10 mm, 9-pieceTorx angle screwdriver set, in clip, T 10–T 50, 8-pieceLocksmith's hammer 300 g1⁄4" fine tooth ratchet handle, 15 cm1⁄4" extension, 10 cm1⁄4" universal joint, 1⁄4"1⁄4" hex socket head 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm   1/2" fine tooth ratchet handle, 25 cm (V1020)1/2" extension, 12.5 cm1/2" Universal joint (V2575)1/2" hex socket head 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 19 mm, 20 mm, 21 mm, 22 mm, 24 mm, 27 mm, 30 mm, 32 mm1/4" bit socket hex 3 mm, 4 mm, 5 mm, 6 mm1/4" bit slit: 0.8 x 4 mm, 1 x 5.5 mm, 1.2 x 6.5 mm1/4" bit cross-head socket: PH1, PH2 and PH31/4" bit cross-head socket: PZ1, PZ2 and PZ31/4" bit socket head Torx T 10, T 15, T 20, T 25, T 27, T 30 and T 40OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 366.96*

More interesting products

(*All information is plus legal VAT)