• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT024143 BT024143 Tool kit

1/10
EAN:
Part number:
Item no:
Dispatches on Tue, 27 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 11572 gSquare drive in inches: 1/4"+1/2" 143 -piece set.Weight with packaging: 11571.5 g
Product type

Tool kit

Material

Aluminium

Weight

11572 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700436 Brilliant Tools BT024143 BT024143 Tool kit

Description

Extensive equipment for the home workshop143 partAluminium case for easy transportThe 143-piece Brilliant TOOLS universal tool set BT024143 is to be missing from any home workshop and is very versatile. It is equipped with the most important tools and has a solid basic equipment in a practical aluminum casing. The tool case is divided into three areas and can be easily folded up and transported thanks to the folding hinges. This means that the most important tools are always at hand. The division helps you to maintain a good overview of your tools and contributes to an organized way of working. This versatile range is made of high-quality chromium-vanadium. Screwdriver and pliers fit comfortably in the hand thanks to the 2-component grips.Delivery scope1/4" ratchet handle1/2" ratchet handle1/4" hex socket head 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm1/2" hex socket head 10 mm, 13 mm, 14 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 22 mm, 24 mm, 27 mm, 30 mm, 32 mm1/4" T-sliding grip1/4" universal joint1/2" universal joint1/4" extension 50 mm, 10 cm1/2" extension 12.5 cm, 25 cm3/8" x 1/2" slide handle adapter1/4" bit adapter with retaining ballBall peen hammer, HICKORY handle, DIN 1041, 300 gMeasuring tape, EEC, 19 mm x 5 mAllen key: 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mmAngle spanner Torx T10, T15, T20, T25, T27, T30, T40, T45 AND T50Screwdriver, Philips PH: PH1 x 75 mm, PH2 x 10 cmScrewdriver, flat-tip 5.0 x 0.8 x 75 mm, 6.5 x 1.2 x 10 cmScrewdriver handle 20 cm, magnetic holder for bits 6.3 mm (1/4")Color bits, 25 mm, with color control system, in cartridge:         PHILIPS PZ: PZ1, PZ2, PZ3         CROSS-SLOT PH PH1, PH2, PH3         Slotted 3 mm, 4 mm, 5 mm, 6 mm         TORX T10, T15, T20, T25, T27, T30, T40         Internal hexagon: 3 mm, 4 mm, 5 mm, 6 mm         Square drive bit holder 6.3 mm (1 / 4 ") for 6.3 mm (1 / 4") bits         Magnet quick release bit holderBlade, 18 mm bladeVoltage tester, 14 cm, with clip, 12.5 cm, 250 VAluminium Spirit Level, 30 cm, 3 levelsRabitz pliers, 25 cmWater pump pliers 25 cmUniversal scissors, stainless, 18 cmCombination pliers, 2-component grip, 18 cmTelephone pliers, 16 cmDiagonal cutters 16 cmAdjustable wrench, 20 cmCable lug clamping pliers, 23.5 cmCable lugs, 30 piecesRing spanner, chrome-plated, polished heads: SW 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 15 mm, 17 mm, 19 mmSnap ring pliers (inside) and snap ring pliers (outside), 16.5 cm eachSaw frame 26 cm for 15 cm saw blades (3 pieces included)OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 506.97*

More interesting products

(*All information is plus legal VAT)