• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT521030 IR thermometer -50 - 500 °C

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Infrared thermometer, -50° to 500°

  • -50 - 500 °C
  • Emission level -

Our service for you

Technical specifications

Product type

IR thermometer

Max. temperature

500 °C

Weight

145 g

Min. temperature

-50 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745647 Brilliant Tools BT521030 IR thermometer -50 - 500 °C

Conformity certificate

Conformity certificate 2745647 Brilliant Tools BT521030 IR thermometer -50 - 500 °C

Description

Precise measurement at cold and hot temperaturesIdeal for vehicle technology, thermal installations, food cooling protection and in productionWorks without contact thanks to infrared laserSwitchable measuring range °C / °FPower supply 2 x 1.5 V AAA batteries, includedThe Brilliant TOOLS BT521030 infrared thermometer is Ideal for use in vehicle technology, in thermal installations, food cooling and in production. Measurement of temperature is contactless and can be performed at cold or warm temperatures.  For the power supply, 2 x 1.5 V AAA batteries are required, which are included in delivery.Technical dataTemperature range -50 – 500 oC (58 – 932 oC)Accuracy ± 1.5 %Laser wavelength 8 - 14 µm, laser class II.Measuring time: Approx. 1 sDistance factor: D/S 12 : 1

This text is machine translated.

What kind of Infrared Thermometer, Pyrometer are you looking for?

More interesting products

(*All information is plus legal VAT)