• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner 3897016 EKOS Ceiling light LED (monochrome) LED 12 W White

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LED ceiling light motion detector Ceiling light IP20 12W 27 x 6 cm Warm white

  • Power= 12 W
  • Total luminous flux= 1300 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

  • Lifetime: 25,000 hours
Dim

(Ø x H) 270 mm x 60 mm

Type

Circular

No. of bulbs

1

Product type

Ceiling light

Bulb type

LED (monochrome)

Height

60 mm

LED

Rating per bulb

12 W

12 W

(Ø)

270 mm

Coverage max. (width)

4 m

Factory colour

White

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature (max.)

3000 K

Colour temperature range

3000 K (max)

Total luminous flux

1300 lm

1300 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787799 Briloner 3897016 EKOS Ceiling light LED (monochrome) LED 12 W White

Description


Sensor LED ceiling light, 26 cm, 12W, 1190lm, white

Experience innovation and brightness with our LED living room lamp, which is fitted with a microwave sensor. This intelligent sensor detects movements within a radius of 4 meters and automatically switches on the light for 30 seconds. Our ceiling light with motion sensor is extremely versatile and fits perfectly into different rooms. Whether in the cellar, in the youth room or as a stylish ceiling lamp in the kitchen, living room or dining room ? It satisfies in every surrounding. This LED living room lamp combines brightness with elegance. With a power of 12W and an Leuchtkraft of 1300 lumens, the LED ceiling light plunge each room into a warm white light with a pleasant color temperature of 3,000 Kelvin. Thanks to its design with dimensions of 270x60mm (diameter x height), this dining room lamp fits seamlessly into any room situation

This text is machine translated.

Scope of delivery

  • LED ceiling light

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)