• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner 8001025 High voltage mounting rail light set URail GU10 Black

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Extension set rail system 230V 1x rail 0.75 cm, 2 spots GU10, black

Technical specifications

Product type

High voltage mounting rail light set

Series

URail

Operating voltage

230 V

GU10

Rating per bulb

9 W

Light features

Pivoted

Swivelling

Max. length

0.75 m

Factory colour

Black

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778785 Briloner 8001025 High voltage mounting rail light set URail GU10 Black

Description

Extension set rail system 230V 1x rail 0.75 cm, 2 spots GU10, black

Compatible extension set: Developed to supplement the 8000046 and 8000045 starter sets, this set cannot be used independently, but instead extends the existing system. Adjustable lighting options: With two GU10 spots that can be swiveled and rotated, you can precisely adjust the light according to lighting needs. Dimming capability: The spots are dimmable, provided they are equipped with suitable dimmable bulbs, WAS enables individual adaptation of the lighting atmosphere. Easy installation: The set includes a 0.75m rail, end caps and a line connector, WAS enables a seamless and uncomplicated extension of the existing rail system. Flexible system extension: The system can be freely expanded with additional 230 V spots, commuting and rails from our range, Ideal for customized lighting solutions.

This text is machine translated.

Scope of delivery

  • 1x bars
  • 2 spots
  • 1 connectors
  • 2 caps.

Hints

Bulb not included.

More interesting products

(*All information is plus legal VAT)