• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner HYGGE 2603015 Clip lamp E14 25 W Black/golden

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Briloner HYGGE 2603015 Clip lamp E14 25 W Black/golden

  • Modern and convenient reading light with flexible arm
  • Can be used anywhere
  • Including supply (1.8m) and cable switch
  • Lamp in retro-design as a replacement to classic bedside lamp
  • This retro terminal lamp, made of metal, is an eye-catcher in your room thanks to the black-golden design, versatile use e.g. as a desk lamp or reading lamp
  • The flexible arm (50 cm) allows you to control the light of the clamp light individually
  • The light's protection class is IP20
  • The detachable desk lamp can be switched on comfortably by the on/off switch
  • The feed line has a length of 180 cm
  • The Spot of the vintage reading lamp has an E14 socket for using a light bulb of max. 25 W.
  • This text is machine translated.

Technical specifications

Product type

Clip lamp

E14

Rating per bulb

25 W

25 W

IP20

Factory colour

Black/golden

Material

Metal

Dim

(Ø x L) 114 mm x 718 mm

Feed length

1.8 m

n.rel.

Length

718 mm

(Ø)

114 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787780 Briloner HYGGE 2603015 Clip lamp E14 25 W Black/golden

Description

Scope of delivery

  • Clip lamp

Hints

Light bulb is not included / the light is not intended to be used as a bed lamp

What kind of Clip-on Lights are you looking for?

More interesting products

(*All information is plus legal VAT)