• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M 6035 Telescopic lopper

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 28.99
-24 %
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Telescopic lopper

Weight

1.648

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2141217 Brüder Mannesmann M 6035 Telescopic lopper

Description

Features

  • With lever transmission for a powerful, pulling and clean cut.
  • Suitable for branches up to approx. 45mm diameter
  • Anti-stick coating
  • Telescopic handles made of steel tube with foam rubber padding
  • Total length: Approx. 650 mm
  • extendable on: ca: 980 mm
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)