• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell GE-LS 18 Li - Solo 3408300 Lopper Bypass

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

227 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell Power X-Change battery branch shears GE-LS 18 Li-Solo

  • Member of the power X-Change family
  • 1x18V battery required
  • Powerful cutting of branches up to a thickness of 28 mm
  • High-quality bypass blades for efficient cutting
  • Promote growth through clean and sharp cuts
  • Belt clip for optimum wearing comfort even in higher tree positions
  • Safety switch for safe use of scissors
  • On/off slide switch for activating/deactivating the lopper
  • Stable plastic cover of the blade for safe storage
  • Effortless and simple exchange of the blade possible
  • Pleasant working thanks to ergonomic handle with soft grip
  • Drawing of a protective enclosure with the text 'Protection Cover'.
  • Branch with a maximum diameter of 2.8 cm, shown next to a cutting line.
  • '18 V' in black text on a white background within a square frame.
  • A lawnmower in the centre of a circle with various tools. Text: 'Part of Power X-Change Family'. Battery compatibility.
  • A logo 'POWER X-CHANGE' in red and white on a black background.

Technical specifications

Product type

Lopper

Features

w/o battery

Battery-powered

Cutting mechanism

Bypass

Cut width

28 mm

Dim

(L x W x H) 380 x 115 x 70 mm

Length

380 mm

Width

115 mm

Height

70 mm

Weight

0.85 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475752 Einhell GE-LS 18 Li - Solo 3408300 Lopper Bypass

Warranty Terms

Warranty Terms 2475752 Einhell GE-LS 18 Li - Solo 3408300 Lopper Bypass

Description

The Einhell GE-LS 18 Li-Solo rechargeable battery lopper is a powerful member of the flexible power X-Change family, the advanced lithium-ion technology from Einhell. Each system battery can be combined with each PXC device without limits. The cordless branch shears are an ideal helper for the care of the local green and for gardening, in which more than a few branches have to be cut off. The cordless branch shears are a convenient alternative for a hand-held branch saw or garden shears. The cordless branch shears are suitable for powerful cutting of branches up to a thickness of 28 millimeters. The high-quality bypass blades are designed for efficient cutting and the accurate, clean and sharp cut promotes green growth. A belt clip ensures optimum wearing comfort even in higher tree positions. The ergonomic handle with soft grip ensures a pleasant working feeling. For safe storage with closed blade, the cordless scissors are equipped with an on/off slide switch to activate or deactivate the scissors as well as with a sturdy plastic cover for the blade. With the cordless branch shears, the blade can be replaced easily. The integrated safety switch ensures the safe use of the scissors. Supplied without power X change battery and charger. These are available separately, for example as a practical starter set.

This text is machine translated.

Features

  • Member of the Power X-Change family, 1x 18 V battery requiredPowerful cutting of branches up to a thickness of 28 mmHigh-quality bypass blades for efficient cuttingPromote growth through clean and sharp cutBelt clip for optimum comfort even in higher trees

Scope of delivery

  • 1x Battery-operated branch shears GE-LS 18 Li-Solo

Hints

Supplied without battery and charger, these are available separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 227.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)