• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin BXS016 Battery tray 1x D Solder lug (L x W x H) 98.2 x 50.3 x 50.3 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Battery holder closed

  • Waterproof bayonet lock
  • Flange front and rear mounting bracket
  • Glass fiber reinforced and flame-retardant housing

Technical specifications

  • Temperature range of -30 to +70 °C
  • Protection class IP67
  • Case dia. 44.5 mm
Product type

Battery tray

Connector

Solder lug

Dim

(L x W x H) 98.2 x 50.3 x 50.3 mm

Suitable for battery size

D

No. of cells

1

Length

98.2 mm

Width

50.3 mm

Height

50.3 mm

Material (details)

Polished nickel, zinc-coated brass, glass fiber-reinforced polyamide

Factory colour

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1577655 Bulgin BXS016 Battery tray 1x D Solder lug (L x W x H) 98.2 x 50.3 x 50.3 mm

User & Safety Instructions

User & Safety Instructions 1577655 Bulgin BXS016 Battery tray 1x D Solder lug (L x W x H) 98.2 x 50.3 x 50.3 mm

Description

High-quality and extremely robust battery holder of glass fiber reinforced and flame-retardant polyamide. make closed design for installation in the housing to change the battery from the outside or installation to ensure a secure fit for the battery for inclinations and overhead. Quality contacts in polished nickel with a very good conductivity.

Features

  • Waterproof IP67
  • Handy lid with durable seal
  • High quality contacts with high conductivity
  • Glass fiber reinforced polyamide for extreme durability
  • Flame retardant UL94V-0
  • Very good thermal resistance

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.08€ 24.55*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)