• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin PX0575/10/63 IEC connector PX Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)

Image similar
Product type
IEC connector
Plug standard (IEC 60320)
C14
Connector type
Plug, vertical mount
Total no. of pins
2 + PE
Connection
Type C CEE 7/16 plug 6.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bulgin PX0575/10/63 IEC connector PX Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A black and white symbol featuring a stylised 'S' within a circle, serving as a logo.
  • A black letter 'N' is depicted in a circle on a white background.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.

Technical specifications

Product type

IEC connector

Plug standard (IEC 60320)

C14

Connector type

Plug, vertical mount

Total no. of pins

2 + PE

Connection

Type C CEE 7/16 plug 6.3 mm

Nominal voltage

250 V

Factory colour

Black

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Case material

Plastic

Manufacturer part #

PX0575/10/63

Compatible with (details)

Plate thickness 1 mm

Number of pins

2

RoHS-compliant

Yes

Series

PX

Temperature range

-40 - +70 °C

Type

PX0575/10/63

Leading contact (PE)

Yes

Nominal voltage (details)

250 V

Nominal current (details)

10 A

Connection

6.3 mm male spade connector

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 740944 Bulgin PX0575/10/63 IEC connector PX Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 740944 Bulgin PX0575/10/63 IEC connector PX Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)

Information

Information 740944 Bulgin PX0575/10/63 IEC connector PX Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)