• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin PX0587/SE IEC connector PX Socket, right angle Total number of pins: 2 + PE 10 A Black 1 pc(s)

Product type
IEC connector
Plug standard (IEC 60320)
C13
Connector type
Socket, right angle
Total no. of pins
2 + PE
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

466 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bulgin PX0587/SE IEC connector PX Socket, right angle Total number of pins: 2 + PE 10 A Black 1 pc(s)

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A black and white symbol featuring a stylised 'S' within a circle, serving as a logo.
  • A black letter 'N' is depicted in a circle on a white background.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.

Technical specifications

Product type

IEC connector

Plug standard (IEC 60320)

C13

Connector type

Socket, right angle

Total no. of pins

2 + PE

Connection

Screws

Nominal voltage

250 V

Factory colour

Black

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Type

Angled, cable input laterally

Case material

Plastic

Manufacturer part #

PX0587/SE

Number of pins

2

RoHS-compliant

Yes

Series

PX

Temperature range

-40 - +70 °C

Type

PX0587/SE

Leading contact (PE)

Yes

Nominal voltage (details)

250 V

Nominal current (details)

10 A

Pins

3

Connection

Screws

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 741037 Bulgin PX0587/SE IEC connector PX Socket, right angle Total number of pins: 2 + PE 10 A Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 741037 Bulgin PX0587/SE IEC connector PX Socket, right angle Total number of pins: 2 + PE 10 A Black 1 pc(s)

Information

Information 741037 Bulgin PX0587/SE IEC connector PX Socket, right angle Total number of pins: 2 + PE 10 A Black 1 pc(s)

Description

This cable connector is provided with re-iring and screw terminal for line assembly.

More interesting products

(*All information is plus legal VAT)