• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 31445 SET VARIO 86720 SI (EC) Letterbox Steel Silver Key

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BURG MONITOR MAILBOX SET VARIO 86720 SI (EC)

  • With integrated newspaper boxOpening stopPin insert DIN C4Throw (W x H) 332 x 31 mm

Technical specifications

  • Throw (W x H) 332 x 31 mm
Product type

Letterbox

Factory colour

Silver

Material

Steel

Weight

3.66 kg

Dim

(W x H x D) 377 x 420 x 115 mm

Width

377 mm

Height

420 mm

Depth

115 mm

Lock type

Key

Opening via

key

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859744 Burg Wächter 31445 SET VARIO 86720 SI (EC) Letterbox Steel Silver Key

Description

The CASTLE MONITOR letter box set Vario 86720 made of steel is fully galvanized and high-quality coated. The landscape format and insert slot in DIN C4 format allow and facilitate the recording of a lot of post. The tip cover optimally protects the contents from weather influences. A built-in opening stop prevents your mail from falling out when you remove it. The mounted newspaper tray is open on both sides. This model complies with the European standard (EN) 13724. Two keys are included in the delivery.

This text is machine translated.

Scope of delivery

  • 1 x CASTLE MONITOR post box set with newspaper compartment, set Vario 86720 SI
  • 2 keys.
  • Spacer and mounting material.

What kind of Letter & Parcel Boxes are you looking for?