• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 61100 LETTER 5832 SI Letterbox Steel Silver Key

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

BURG-WÄCHTER steel letter box 5832 SI

  • All-panels galvanized and texturedPin insert DIN C4With hinged rain roofThrow (W x H) 230 x 32 mm

Technical specifications

  • Throw (W x H) 230 x 32 mm
Product type

Letterbox

Factory colour

Silver

Material

Steel

Dim

(W x H x D) 270 x 370 x 92 mm

Width

270 mm

Height

370 mm

Depth

92 mm

Lock type

Key

Opening via

key

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859843 Burg Wächter 61100 LETTER 5832 SI Letterbox Steel Silver Key

Description

The BURG-WÄCHTER steel letter box 5832 is fully galvanized and textured. The DIN C4 insert slot allows many different envelope sizes to be delivered and the hinged rain roof ensures that the contents are always optimally protected. 2 keys are included in the delivery.

This text is machine translated.

Scope of delivery

  • 1 x CASTLE MONITOR steel letter box, letter 5832 Si
  • 2 keys.
  • Spacer

What kind of Letter & Parcel Boxes are you looking for?