• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 34490 TURN 4942 ANT/Ni Letterbox Plastic Anthracite, Stainless steel Key

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TURN 4942 ANT/Ni

  • Anthracite/stainless steel colored solid plastic letter boxWith opening stopDIN C4 throw formatThrow (W x H) 360 x 32 mm

Technical specifications

  • Throw (W x H) 360 x 32 mm
Product type

Letterbox

Factory colour

Anthracite

Stainless steel

Material

Plastic

Dim

(W x H x D) 374 x 443 x 160 mm

Width

374 mm

Height

443 mm

Depth

160 mm

Lock type

Key

Opening via

key

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859854 Burg Wächter 34490 TURN 4942 ANT/Ni Letterbox Plastic Anthracite, Stainless steel Key

Description

The Turn 4942 plastic mailbox from BURG-WÄCHTER offers plenty of storage space, even for large mail up to the size DIN C4. The EN standard 13724 guarantees that even DIN C4 shipments do not have to be kinked during delivery. In addition, the opening stop increases the comfort of removing the mail. The letterbox body is anthracite-colored. The front is coated with a high-quality structure in stainless steel finish. 2 keys are included in the delivery.

This text is machine translated.

Scope of delivery

  • 1 x CASTLE MONITOR post box, TURN 4942
  • 2 keys.
  • Mounting material.

What kind of Letter & Parcel Boxes are you looking for?