• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 42020 SEATTLE 6848 B+S Letterbox Steel, Stainless steel Matt black Key

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BURG-MONITOR MAILBOX SEATTLE 6848 B+S

  • With integrated newspaper boxSteel housing high quality, matte black coatingStainless steel door with transparent protective coatingWith opening stopPin insert DIN C4

Technical specifications

Product type

Letterbox

Factory colour

Matt black

Material

Steel

Stainless steel

Dim

(W x H x D) 364 x 405 x 110 mm

Width

364 mm

Height

405 mm

Depth

110 mm

Lock type

Key

Opening via

key

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859753 Burg Wächter 42020 SEATTLE 6848 B+S Letterbox Steel, Stainless steel Matt black Key

Description

The Seattle Black & Steel stainless steel letter box combines modern design with high-quality materials and comfortable operation. So that you have many years of enjoyment with your new letter box. The Seattle letterbox in Black & Steel edition is made of a high-quality matt black coated steel housing. The letter box door is made of stainless steel, which provides additional protection with a transparent protective coating. The stainless steel provides a varied, modern letter effect.The letter box is a real eye-catcher because of its angular design. But does not appear too stifling. The "Made in Germany" model has a letter size of up to DIN C4 format. Comfort-Plus: With the practical opening stop, the post never falls to the ground again when it is opened. A square newspaper box is also mounted below the letterbox. This fits visually harmonically in the overall image of the letter box.

This text is machine translated.

Scope of delivery

  • 1 x CASTLE MONITOR mailbox + box SEATTLE 6848 B+S
  • 2 keys.
  • Fasteners
  • User manual.

What kind of Letter & Parcel Boxes are you looking for?