• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 31465 SET VARIO 86720 S (EC) Letterbox Steel Black Key

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BURG-WÄCHTER LETTER BOX SET VARIO 86720 S (EC)

  • With integrated newspaper boxOpening stopPin insert DIN C4Colour: Black (similar to RAL 9005)Throw (W x H) 332 x 31 mm

Technical specifications

  • Throw (W x H) 332 x 31 mm
Product type

Letterbox

Factory colour

Black

Material

Steel

Weight

3.66 kg

Dim

(W x H x D) 377 x 420 x 115 mm

Width

377 mm

Height

420 mm

Depth

115 mm

Lock type

Key

Opening via

key

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859745 Burg Wächter 31465 SET VARIO 86720 S (EC) Letterbox Steel Black Key

Description

The CASTLE MONITOR letter box set Vario 86720 made of steel is fully galvanized and high-quality coated. The landscape format and insert slot in DIN C4 format allow and facilitate the recording of a lot of post. The tip cover optimally protects the contents from weather influences. A built-in opening stop prevents your mail from falling out when you remove it. The mounted newspaper tray is open on both sides. This model complies with the European standard (EN) 13724. Two keys are included in the delivery.

This text is machine translated.

Scope of delivery

  • 1 x POST-box CASTLE MONITOR set with newspaper compartment, set Vario 86720 S
  • 2 keys.
  • Spacer and mounting material.

What kind of Letter & Parcel Boxes are you looking for?