• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K G5013 G5013 Lopper Bypass

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Lopper

Features

Non-stick coating

Cutting mechanism

Bypass

Cut width

30 mm

Length

730 mm

Weight

1200 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829962 C.K G5013 G5013 Lopper Bypass

Description

Heavy duty loppers ideal for small
branches and older, tougher wood.
· Non-stick coated and chrome plated blades
for low friction use and resistance to rust
· Precision ground, hardened carbon
steel blades
· Fully adjustable blade tension
· Shock absorbing buffer to reduce jarring

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)