• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K G5043 G5043 Lopper Bypass

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Legend Bypass Lopper 750mm 29"

  • Heavy-duty forged Durchforstungsschere
  • Cutting blade in the back round ground

Technical specifications

Product type

Lopper

Cutting mechanism

Bypass

Cut width

45 mm

Length

750 mm

Weight

1800 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829948 C.K G5043 G5043 Lopper Bypass

Description

· Fully forged, hardened and tempered
special steel blades
· Barbed tangs
· Lacquered hardwood handles

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 157.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)