• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3014 Step drill bit Total length 80 mm 1 pc(s)

Product type
Step drill bit
Content
1 pc(s)
Material suitability
Metal
Total length
80 mm
Drill hole diameter
6 - 26 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Step drill bit

Content

1 pc(s)

Material suitability

Metal

Shank Ø

9 mm

Total length

80 mm

Drill hole diameter

6 - 26 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1327578 C.K T3014 Step drill bit Total length 80 mm 1 pc(s)

Description

Centres, drills and deburs sheet metals in one operation. HSS, precision ground for accurate drilling. Dual flute construction for faster drilling & longer life. Three flats on drive shaft for secure drive in drill chucks. Capacity: 6 - 26 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)