• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3101 HSS Metal twist drill bit set 6-piece 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm DIN 338 Cylinder shank 1 Set

Product type
Metal twist drill bit set
Drill hole Ø
2 mm
3 mm
4 mm
5 mm
6 mm
8 mm
Content
1 Set
Material
HSS
Material suitability
Metal
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Metal twist drill bit set

DIN standard

DIN 338

Drill hole Ø

2 mm

3 mm

4 mm

5 mm

6 mm

8 mm

Tip angle

135°

Content

1 Set

Material

HSS

Material suitability

Metal

Tool holder

Cylinder shank

Drill features

Twin tip

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1327609 C.K T3101 HSS Metal twist drill bit set 6-piece 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm DIN 338 Cylinder shank 1 Set

Description

Metal drill bits with split point split tip) for quick and easy penetration into metal. Light tapping, since the split tip of the drill bit prevents the slipping away. Manufactured in accordance with DIN 338.

Scope of delivery

  • Metal drill Ø 2/3/4/5/6/8 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)