Crimping pliers with ratchet mechanism for wire-end sleeves 0.25-6.0 mm²
Capacity: 0.25 - 6mm² / 20 - 10 AWGVery robust, tested up to 40,000 applications Ergonomic two-component handles for easy and comfortable working
Technical specifications
Product type
Crimper
Manufacturer part #
T3684
Range of uses
Ferrules
Crimp area
0.25 up to 6 mm²
Crimp area AWG
20 up to 10 awg
Crimp area (min.)
0.25 mm²
Crimp area (max.)
6 mm²
Crimp area AWG (min.)
10 awg
Crimp area AWG (max.)
20 awg
Length
210 mm
Material
Carbon steel
Material properties
alloyed
Width
80 mm
Height
25 mm
Weight
390 g
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2533441 C.K T3684 Crimper Ferrules 0.25 up to 6 mm²
Description
Designed for secure and secure crimping of medium-sized wire end sleeves. Ratchet system with automatic quick release, which releases the pliers again when the correct pressure is reached, in order to ensure precise crimping. Precision machined crimping jaws for qualitative crimping and secure connections. Made of fully hardened carbon steel for strength and durability.
This text is machine translated.
Description
Designed for secure and secure crimping of medium-sized wire end sleeves. Ratchet system with automatic quick release, which releases the pliers again when the correct pressure is reached, in order to ensure precise crimping. Precision machined crimping jaws for qualitative crimping and secure connections. Made of fully hardened carbon steel for strength and durability.