Pass through crimping tool with ratchet mechanism for modular plug 8P
Capacity: 8P8C (RJ45)Very robust, tested up to 40,000 applications Ergonomic two-component handles for easy and comfortable working
Technical specifications
Product type
Crimper
Manufacturer part #
T3853
Range of uses
RJ connectors
Length
190 mm
Material
Carbon steel
Material properties
alloyed
Width
70 mm
Height
40 mm
Weight
340 g
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2533446 C.K T3853 Crimper RJ connectors
Description
Developed for qualitative crimping and secure connections of 8P modular plugs. Cuts, isolates, crimps and trims modular plugs quickly and efficiently - pass through.Ratchet system with automatic quick release, which releases the pliers again when the correct pressure is reached, in order to ensure precise crimping. Precision machined crimping jaws for qualitative crimping and secure connectionsMade of fully hardened carbon steel for strength and durability.
This text is machine translated.
Description
Developed for qualitative crimping and secure connections of 8P modular plugs. Cuts, isolates, crimps and trims modular plugs quickly and efficiently - pass through.Ratchet system with automatic quick release, which releases the pliers again when the correct pressure is reached, in order to ensure precise crimping. Precision machined crimping jaws for qualitative crimping and secure connectionsMade of fully hardened carbon steel for strength and durability.