• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable locator PCE-STM 5 PCE Instruments PCE-STM 5

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-STM 5

Technical specifications

  • General Technical Data
  • Display type LCD
  • Display size 2 inches
  • Materials wood, metal , conducting cable
  • Current consumption of the measuring device 60 mA DC
  • Measuring depth max. 60 mm
  • Measurement depth Additional information ½ inch mode: Wooden beams up to 12 mm deep , 1 inch mode: Wooden beams up to 25 mm deep , 1½ inch mode: Wooden beams up to 38 mm deep, metal mode: Metal in up to 60 mm depth, cable mode: Live lines up to 51 mm deep
  • Menu language English (US), English (GB)
  • Protection class (device) IP20
  • Weighs 166 g.
  • Operating conditions 0 ... 50 °C , 10 ... 90 % r.F.
  • Storage conditions 0 ... 50 °C , 10 ... 90 % r.F.
  • Rechargeable battery/battery 1 x 9 V 9V Block, lead acid
  • Capacity 640 mAh
  • Dimensions ( L x W x H ) 180 x 70 x 30 mm
Product type

Cable locator

Function

Location

Acoustic signal

Yes

Display

LCD

Optical display

Yes (built-in)

Test sockets

9V battery terminal

Dim

(L x W x H) 180 x 70 x 180 mm

Manufacturer's standards (no certificate)

Weight

166 g

Width

70 mm

Height

180 mm

Length

180 mm

Depth

30 mm

Type

PCE-STM 5

Documents & Downloads

Datasheet

Datasheet 3369108 Cable locator PCE-STM 5 PCE Instruments PCE-STM 5

User & Safety Instructions

User & Safety Instructions 3369108 Cable locator PCE-STM 5 PCE Instruments PCE-STM 5

Description

The cable detector offers a reliable solution for the precise detection of objects hidden in walls, floors and ceilings. The built-in calibration function enables exact calibration before each scan, in order to maximize the accuracy and reliability. The device quickly and efficiently finds metal, wood, beams and conductor cables.

The cable detector is equipped with an HD-color LCD display, which enables a clear visual display of the scan results. In addition to the acoustic signal, the cable detector provides a visual display that takes the user exactly to the location of the detected object. The direction arrows and signal bars on the display provide information about the proximity and the direction of approaching objects in real time.

The cable detector is equipped with five different scanning modes, which cover different requirements and enable the detection of different materials and depths. These include ½ inch, 1 inch and 1½ inch bar modes, metal and power line detection. The cable detector reliably locates the center and the edges of metal, beams and supports in up to a depth of 38 mm. The metal mode detects iron and non-ferrous metals up to a depth of 60 mm, while the cable mode detects current-carrying not shielded cables up to a depth of 51 mm. Our cable detector can be a useful tool for DIYers and handymen.

This text is machine translated.

Scope of delivery

  • 1 x cable detector PCE-STM 5
  • 1 x 9 V battery
  • 1x user manual

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)