• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable meter 1004170 HT Instruments QUICKLAN 6050 Networks

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 479.00 / piece)
€ 479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LAN network tester

Technical specifications

Product type

Cable meter

Function

Location

Max. cable length

250 m

Optical display

Yes

Test sockets

RJ45

Range

Networks

Type

QUICKLAN 6050

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2176378 Cable meter 1004170 HT Instruments QUICKLAN 6050 Networks

User & Safety Instructions

User & Safety Instructions 2176378 Cable meter 1004170 HT Instruments QUICKLAN 6050 Networks

Description

The LAN tester QUICKLAN6050 is the ideal measuring device for the quick testing of the network wiring with clear error diagnosis. Suitable for voice (RJ11/12, data cables (RJ45) as well as coaxial cable with BNC plug. Tests cable length measurement included with the enclosed adapter cable for wiring errors, continuity, open connections, split pair and short circuits (wire/wire or wire/shield)! The coded markers (#1, #2, #3 or #4) are used to check the assignment of the RJ45 sockets distributed in the rooms.
The QUICKLAN6050 is the ideal choice for the professional, who is looking for an easy-to-use and efficient test device for checking LAN networks.
The QUICKLAN6050 measures the length of UTP/FTP and coaxial cables. If the user does not calibrate the cable type used, the set parameters are used for the selected cable type.

This text is machine translated.

Features

  • The following errors are detected:
  • Open conductors
  • Interrupted conductor
  • Short circuit
  • Reversed pairs
  • Crossed pairs
  • Split pairs
  • General Errors (Miswire)
  • Display: Open, SHORT, CROSS, REVERSE, SPLIT and MISWIRE with No.

Scope of delivery

  • QUICKLAN6050
  • Coding plug RJ45 #1, coded RT 01
  • Coding PLUG RJ11/COAX #1, COD. RJX-01
  • Patch cable RJ45/RJ45, CAT5, STP, 20cm, 2 pieces
  • Patch cable RJ11, 20cm
  • Patch cable COAX (F), 25cm
  • Protective case
  • User manual
  • Batteries.

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)