• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable meter 1007-067 Megger TDR2000/3P EU DUAL C

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,755.00 / piece)
€ 4,755.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Runtime and cable length meter

Technical specifications

Product type

Cable meter

Function

Cable tracking

Max. cable length

20 km

Optical display

Yes

Test sockets

USB-B socket

Dim

(L x W x H) 290 x 190 x 55 mm

Weight

1.7 kg

Reading category

CAT IV 600 V

Width

190 mm

Height

55 mm

Length

290 mm

Type

TDR2000/3P EU DUAL C

Documents & Downloads

Datasheet

Datasheet 2783238 Cable meter 1007-067 Megger TDR2000/3P EU DUAL C

User & Safety Instructions

User & Safety Instructions 2783238 Cable meter 1007-067 Megger TDR2000/3P EU DUAL C

Description

Megger® TDR2000/3, TDR2010 and TDR2050 are state-of-the-art: Two channels, high resolution, compact time zone reflectometer with color screen for locating faults on paired metal cables. All TDR in this series have a minimum resolution of 0.1 m / 0. 0.9 m and a 20 km maximum range, depending on the speed factor selected and the cable type Different output impedances are available (TDR2000/3 and 2010: 25, 50, 75, 100, 125 ohm + AUTO. TDR2050: 25, 50, 75, 100, 140 ohms + AUTO) and a feature of automatic impedance matching. The speed factor can be set between 0.2 and 0.99 to meet all cable test requirements.

This text is machine translated.

Features

  • 2-channelAdjustable color displayMax. range: 20 kmMin Resolution 0.1 mUSB interface

Scope of delivery

  • Test cable setUser manual on CDDownload kitCarrying caseCharger

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)