
Number
Total (€ 2,849.00 / piece)
€ 2,849.00
incl. VAT
14-day return policy included
Highlights & Details
Compact inline network tester with protocol analysis
Technical specifications
- USB A & B connections
- 320 x 240 color LCD touch screen display
- Li-ion battery pack
- AC adapter
- Operating temperature range 0 to +45 °C
- Storage temperature -10 to 60°C.
- Product type
Cable meter
- Function
Location
Break
- Display
Digital
- Optical display
Yes
- Test sockets
RJ45 socket
- Dim
(L x W x H) 165 x 100 x 68 mm
Manufacturer's standards (no certificate)
- Weight
613 g
- Range
Networks
- Features
Touchscreen
Data export mode
- Width
100 mm
- Height
68 mm
- Length
165 mm
- Type
LAN Expert LE80
Documents & Downloads
Datasheet
Datasheet 101255 Cable meter 226020 Softing LAN Expert LE80 Networks
User & Safety Instructions
User & Safety Instructions 101255 Cable meter 226020 Softing LAN Expert LE80 Networks
Description
Gigabit Network Tester: the "Swiss Army Knife" for the network engineer!
The Lane xpert 80 holds all the essential test functions for an Ethernet network in a single compact, robust and easy-to-use handheld device. The device is operated by means of colored touch screen and combines complete testing and analysis functions in a portable, robust unit. The operator receives a "good/bad" statement, regardless of which category cables or plugs were installed.
This text is machine translated.
The Lane xpert 80 holds all the essential test functions for an Ethernet network in a single compact, robust and easy-to-use handheld device. The device is operated by means of colored touch screen and combines complete testing and analysis functions in a portable, robust unit. The operator receives a "good/bad" statement, regardless of which category cables or plugs were installed.
This text is machine translated.
Features
- Inline Network Analysis Tool
- Network Assessment according to RFC2544
- PoE-detection
- Flow rate measurement
- Packet Filtering
- Network mapping
- VoIP-detection and logging
- Length measurement (TDR)
- IPv6 support
- Connections (Test): RJ45
Scope of delivery
- 1x LAN Expert LE 80
- 1x remote end
- 1 x USB-Stick (contains software and manual)
- 1 x charger
- 1x carrying bag.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 2,994.00€ 2,953.99*
What kind of Cable Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























