• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable meter 52067093 Tempo Communications 930XC-30F-UPC-FC OTDR

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7,139.00 / piece)
€ 7,139.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MULTI MODE 930XC-30F-UPC-FC OTDR

Technical specifications

Product type

Cable meter

Dim

(L x W x H) 420 x 220 x 220 mm

Width

220 mm

Height

220 mm

Length

420 mm

Type

930XC-30F-UPC-FC OTDR

Documents & Downloads

Datasheet

Datasheet 2267462 Cable meter 52067093 Tempo Communications 930XC-30F-UPC-FC OTDR

User & Safety Instructions

User & Safety Instructions 2267462 Cable meter 52067093 Tempo Communications 930XC-30F-UPC-FC OTDR

Description

The OTDR is an easy-to-use, full-featured handheld device that measures the length of a failure or the length of singlemode and multimode fiber optic cables. The 930XC also measures the reflectance and insertion loss of reflective and non-reflective events.

The easy-to-learn user interface shortens the learning curve so even inexperienced technicians can measure, qualify, and troubleshoot high-bandwidth fiber networks today and tomorrow. Professional test reports can be easily created with industry standard SOR files, which can be saved as PDF files for complete documentation. Overview: Check the installed fiber networks for compliance with design requirements
Monitor and troubleshoot fiber connections
The short learning curve allows the technician to be productive quickly
Quickly find faults so that fiber installations can be restored with minimal downtime
High dynamic range for penetrating low-loss components
Easy to use "Single Button" interface with "Auto Test" mode
Bellcore GR196-compliant
Optical power meter, stabilized laser source and visual fault detection are standard on all models
The free Trace Viewer documentation program is included in all kits
Macro-Bending Analysis Check the installed fiber networks for compliance with design requirements

This text is machine translated.

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)