User & Safety Instructions 2267470 Cable meter 52067095 Tempo Communications 930XC-30F-APC-SC OTDR
Description
The OTDR is an easy-to-use, full-featured handheld device that measures the length of a failure or the length of singlemode and multimode fiber optic cables. The 930XC also measures the reflectance and insertion loss of reflective and non-reflective events.
The easy-to-learn user interface shortens the learning curve so even inexperienced technicians can measure, qualify, and troubleshoot high-bandwidth fiber networks today and tomorrow. Professional test reports can be easily created with industry standard SOR files, which can be saved as PDF files for complete documentation. Overview: Check the installed fiber networks for compliance with design requirements Monitor and troubleshoot fiber connections The short learning curve allows the technician to be productive quickly Quickly find faults so that fiber installations can be restored with minimal downtime High dynamic range for penetrating low-loss components Easy to use "Single Button" interface with "Auto Test" mode Bellcore GR196-compliant Optical power meter, stabilized laser source and visual fault detection are standard on all models The free Trace Viewer documentation program is included in all kits Macro-Bending Analysis Check the installed fiber networks for compliance with design requirements
This text is machine translated.
Description
The OTDR is an easy-to-use, full-featured handheld device that measures the length of a failure or the length of singlemode and multimode fiber optic cables. The 930XC also measures the reflectance and insertion loss of reflective and non-reflective events.
The easy-to-learn user interface shortens the learning curve so even inexperienced technicians can measure, qualify, and troubleshoot high-bandwidth fiber networks today and tomorrow. Professional test reports can be easily created with industry standard SOR files, which can be saved as PDF files for complete documentation. Overview: Check the installed fiber networks for compliance with design requirements Monitor and troubleshoot fiber connections The short learning curve allows the technician to be productive quickly Quickly find faults so that fiber installations can be restored with minimal downtime High dynamic range for penetrating low-loss components Easy to use "Single Button" interface with "Auto Test" mode Bellcore GR196-compliant Optical power meter, stabilized laser source and visual fault detection are standard on all models The free Trace Viewer documentation program is included in all kits Macro-Bending Analysis Check the installed fiber networks for compliance with design requirements