• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable meter 55500052 Tempo Communications FSP200 OPTICAL FUSION SPLICER

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,015.00 / piece)
€ 5,729.00
-12 %
€ 5,015.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FSP200 OPTICAL FUSION SPLICER

Technical specifications

Product type

Cable meter

Dim

(L x W x H) 356 x 267 x 178 mm

Width

267 mm

Height

178 mm

Length

356 mm

Type

FSP200 OPTICAL FUSION SPLICER

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2267473 Cable meter 55500052 Tempo Communications FSP200 OPTICAL FUSION SPLICER

Description

The FSP200 optical fusion splicer uses the core alignment technology that allows the technician to reliably fuse fiber cables with low splice losses in just seven seconds. The intuitive user interface keeps the learning curve short and allows the technician to be productive in a very short time. FTTx, P2P installations and all standard fibers are supported with pre-qualified splice profiles that can be modified and then stored for more demanding fiber applications.
The FSP200 uses the tempo Communications Splice-on connector, which provides low loss, low return loss, and a reliable connection that exceeds the fault-prone mechanical connector. Splicing on connectors also allows for easier fiber routing, reducing fiber preparation by pre-splitting the splice at the connector and eliminating the need for a splicing cassette.

This text is machine translated.

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)