• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable tester 226192 Softing LX_AC_RM208 Networks

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Set with 7 (#2 - #8) Smart REMOTE for LinkXpert series

Technical specifications

Product type

Cable tester

Dim

(W x H x D) 0.2 x 0.2 x 0.1 m

Weight

0.5000 kg

Range

Networks

Features

RJ45 remotes

Width

0.2 m

Height

0.2 m

Depth

0.1 m

Type

LX_AC_RM208

Other

TRUE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192648 Cable tester 226192 Softing LX_AC_RM208 Networks

Description

Set with 7 (#2 - #8) Smart Remotes for LinkXpert series suitable for LinkXpert TP and LinkXpert M3

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,480.00*

What kind of Cable Testers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)