• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable tester 5584172 Fluke Networks LIQ-KIT-MS2-100 Networks

1/2
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4,015.00 / piece)
€ 4,015.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

The Twisted Pair and Coax Network Kit supports performance testing, tracking, and troubleshooting of twisted pair and coaxial cables

Technical specifications

  • Test connections: Twisted-pair UTP, FTP, SSTP 8-pin Western socket for 8 pin (RJ45) and 4 pin (RJ11)
  • Plug: Coaxial input, F-plug for 75 Ω, 50 Ω, 93 Ω
  • Cable tests: Length (460 m or 1500 ft. With a resolution up to 0.3 m or 1 ft), wiremap according to TIA-568A/B standards, ID-locating on the opposite side, result display on a screen
  • Tone generator: IntelliTone digital tone: [500 kHz], analog tones: [400 Hz, 1K Hz]
  • PoE Detection—Provides power and detects the presence of 802. 3AF-compatible Power over Ethernet (PoE) devices
  • Ethernet port test: Specified transfer speed of 802. 3 Ethernet ports (10/1001000)
  • Power source 2x AA batteries
  • Weight: 363 g
Product type

Cable tester

Function

Location

Max. cable length

460 m

Acoustic signal

Yes

Display

Graphical

Optical display

Yes

Test sockets

RJ45

Dim

(L x W x H) 28 x 18 x 15 cm

Weight

0.7 kg

Range

Networks

Width

18 cm

Height

15 cm

Length

28 cm

Type

LIQ-KIT-MS2-100

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3016141 Cable tester 5584172 Fluke Networks LIQ-KIT-MS2-100 Networks

Information

Information 3016141 Cable tester 5584172 Fluke Networks LIQ-KIT-MS2-100 Networks

Description

Optimized verification checks. The MicroScanner2 Cable Verifier brings revolutionary changes to voice, data, and video cable testing. The device not only takes over the results data from the formerly four different testing modes, but also displays all these at once. Graphical wiring display, cable coding and terminals on the other side of the cable. The built-in RJ11, RJ45 and coax test inputs also support almost any type of low-voltage cable tests without any additional adapter accessories. The result is less testing time and fewer errors from technicians. High-quality installations are therefore much more efficient than before. Service issues are quickly eliminated. Today's communication engineers have to deal with much more problems than just cable faults. Many cabling and service problems must be eliminated before the cause of a particular connection problem can be determined. Is there telephone voltage? WAS is the polarity? Is there an Ethernet switch on the other end of the cable? Is PoE available? The MicroScanner2 addresses all these issues by providing technicians with comprehensive insight into the most common voice, data and video services. This affects faster and more extensive error diagnostics.

This text is machine translated.

Features

  • Qualify copper cable to 10 Gb/s.
  • Test switch and network connectivity
  • Identify and track copper cables
  • Locate twisted-pair and coaxial errors
  • LinkWare PC software

Scope of delivery

  • The twisted pair and coax network kit contains:
  • LinkIQ cable network tester incl. LinkIQ with remote IDs #1-7
  • RJ45-RJ45-Patch cable
  • AC charger
  • RJ45/11-universal coupler
  • IntelliTone Pro 200 Probe and carrying case
  • MicroScanner2 Cable Verifier with adapter for the main wire map adapter
  • Multilingual quick guide
  • Batteries
  • Carrying case from Fluke Networks

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)