• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable tester POEPRO-KIT Trend Networks PoE Pro Testpaket Networks

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,195.00 / piece)
€ 1,195.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PoE Pro test package

Technical specifications

Product type

Cable tester

Function

Break

Max. cable length

450 m

Acoustic signal

Yes

Optical display

Yes

Test sockets

RJ45

Dim

(W x H x D) 76 x 160 x 36 mm

Weight

260 g

Range

Networks

Features

RJ45 remotes

Width

76 mm

Height

160 mm

Depth

36 mm

Type

PoE Pro Testpaket

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2585990 Cable tester POEPRO-KIT Trend Networks PoE Pro Testpaket Networks

Information

Information 2585990 Cable tester POEPRO-KIT Trend Networks PoE Pro Testpaket Networks

Description

The PoE Pro test package includes the PoE Pro data cable/PoE tester, port identifiers No. 1-24, coaxial remote adaper No. 1-12 and inductive receiver. The PoE Pro determines the existing class of PoE source and voltage, regardless of length, cable quality or other factors, and provides PASS/fail information according to IEEE 802.2af/at/bt standards. It shows the maximum power at the end device location including max. Watt, PSE class 0-8, voltage (V), PSE type af/at/bt and 2/4 pairs, supports 802.bt High power PoE up to 90 watts and includes the comprehensive package of cable test functions of the VDV II Pro. Trace along the cable or through a patch panel with the inductive receiver and the sound generated by the PoE Pro to locate the remote end. The RJ45 port identifiers from 1 to 24 support the unique identification of the ports and the coaxial remote adapters from 1 to 12 enable an efficient use when testing in one-man operation.

This text is machine translated.

Features

  • Cable testingSupports RJ45, RJ11/12 and coaxial connectorsWiring test for wiring errors, split pairs, short circuits and interruptionsTesting of shielded cablesCable lengthDistance to Interruptions/Short-circuits (TDR) Cable localizationAnalogueue and digital tone generatorSupports commercially available inductive cable detectorsActive network testsPort flashMedia service detection: Ethernet, analogue/digital phone services, and ISDNEthernet data rate 10/100/1000 Mbps detection Other featuresImmediate result output: Results are displayed immediately after the cable is connectedLarger 2.9" (7.36 cm) displayBacklightOvervoltage protectionPoE testingPoE testing to verify proper functioning of devices and networksSupport of the powerful PoE according to 802.3bt (up to 90 W)Supports most non-standard PoE injectorsPSE type detection (af/at/bt)PSE class detection (0-8)Determine the maximum available power (W) at the device siteDisplay of voltageDisplay of the line pairs with PoE

Scope of delivery

  • 1 PoE protector
  • 1 remote adapter with RJ11/RJ45/coax connection
  • 1 alkaline battery
  • 1 operating instructions
  • 2 cable RJ45 on crocodile clip (39 cm)
  • 2 shielded cable RJ45 to RJ45 (15 cm)
  • 2 cables RJ11/12 to RJ11/12 (10 cm)
  • 1 cable F-plug to F-plug (23 cm)
  • 1 F-81 coaxial coupling
  • 1 BNC socket to F plug adapter
  • 1 BNC socket to F socket adapter
  • 1 wiring overview in wallet format
  • 1 carrying case
  • 1 inductive receiver
  • 24 port identifiers
  • 12 coaxial remote adaper

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)