• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Calima 46044 Fastener Aluminium 50 cm x 50 cm x 1 cm

1/10
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Warning plate 2 in 1 for Spain and Italy

  • 4 eyelets for fastening
  • Made of aluminium

Technical specifications

Dim

(L x W x H) 50 x 50 x 1 cm

Product type

Fastener

Type

EN12899-1:2007

Weight

991 g

Content

1 pc(s)

Material

Aluminium

Width

50 cm

Height

1 cm

Length

50 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338226 Calima 46044 Fastener Aluminium 50 cm x 50 cm x 1 cm

Description

Fulfils the identification requirement in Italy and Spain, simply turn on the corresponding side. For installation in the car, caravan, trailer or rear bicycle carrier.

This text is machine translated.

Hints

EN12899-1:2007

What kind of Trailer Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)