• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camping First Camping First Satmex mobil 3 Weiß SAT antenna

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 635.00 / piece)
€ 635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Camping First Satmex mobile 3 - fully automatic satellite antenna for mobile use, independent alignment to Astra 19.2° east, no separate power supply required

  • Fully automatic SAT-reception: Aligns itself automatically to Astra 19.2° east
  • Easy start-up: Connection via a coaxial cable without separate power supply
  • Flexible installation: Optimal reception with clear view of the sky
  • Compact & mobile: Approx. 470 × 440 × 120 mm, only 3.4 kg weight
  • Practical carry case: Secure storage and easy transport

Technical specifications

Product type

SAT antenna

Documents & Downloads

Datasheet

Datasheet 3804691 Camping First Camping First Satmex mobil 3 Weiß SAT antenna

User & Safety Instructions

User & Safety Instructions 3804691 Camping First Camping First Satmex mobil 3 Weiß SAT antenna

Description

Camping First Satmex mobile 3
The Satmex Mobil 3 is a fully automatic satellite antenna, which is ready to use with a few simple steps and which automatically aligns itself to Astra 19.2° east. Ideal for camping, caravan or garden The antenna does not need a separate power supply and is operated directly via the connected receiver or TV. Simple Plug-&-Play solution for quick TV reception while traveling.

Quick setup and mobile use
The Satmex mobile 3 is a fully automatic satellite antenna specially developed for mobile use. Whether camping, caravan or garden - the antenna is quickly and easily set up and ready to use. A complex installation or manual adjustment is not necessary.

After switching on the antenna aligns itself fully automatically to the satellite Astra 19.2° East and provides for a reliable TV reception within a short time. Thanks to the compact design and the low weight the Satmex Mobile 3 is easy to transport and space-saving to store – Ideal for all those who do not want to watch television while traveling.

Easy start-up via TV or receiver
The start-up of the Satmex mobile 3 is particularly straightforward. Only one coaxial cable to the TV or satellite receiver is required – no separate power supply is required. The antenna is supplied with power directly via the connected device

After connection the automatic satellite search starts automatically. Within a very short time the antenna is aligned and the TV-reception is available. Thus, the Satmex mobile 3 enables a comfortable plug & play solution for mobile satellite reception without additional accessories or technical prior knowledge.

Technical data
Antenna type: Off-set mirror
Number of participants: 1
LNB type universal LNB
Frequency band: KU band
Frequency range: 10.7 GHz to 12.75 GHz
LNB amplification 31 dBi @ 12.7 GHz
Reception: 51 dBW
Polarisation: Vertical / horizontal
Motor control: 1.5-axis DC-Motor
Angle of inclination 23° to 43°
Search angle 360°
Temperature range -20°C to +70°C.
Dimensions mirror 46.0 × 32.0 cm (W/H)

Satellites
Astra 1 (19.2° east)

Power Supply
Via TV/Receiver

This text is machine translated.

Scope of delivery

  • Camping First Satmex mobile 3
  • Antenna connection cable (10 m)
  • User manual

What kind of SAT Dishes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)