• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport 500504164 VW T1 SambaBus mit Wohnwagen 1:87 RC model car Electric Road version

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

RC model car

Model craft type

Road version

Recommended minimum age

8 years

Battery life

50 min

Frequency

2,4 GHz

Manufacturer part #

500504164

Charging time

60 min

Scale

1:87

Model version

100% RtR

Engine type

Electric

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089053 Carson Modellsport 500504164 VW T1 SambaBus mit Wohnwagen 1:87 RC model car Electric Road version

Description

Features

  • With LED-lighting front and rear
  • Fast charging via transmitter (45 min.)
  • Trim for control
  • Very small turning circle
  • Detailed painting and printing
  • Fully proportional.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)