• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport Lighting system White, Yellow, Red , Blue Flashing 4 - 6 V DC 500906153

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED light purity drift

  • Stylish!

Technical specifications

Product type

Lighting system

Min. operating voltage

4 V DC

Max. operating voltage

6 V DC

Colour

White

Yellow

Red

Blue

Dim

(Ø x H) 3 mm x 13 mm

Operating voltage

4 - 6 V DC

Weight

44 g

Width

32 mm

Length

42 mm

(Ø)

3 mm

Features

Flashing

Height

13 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 204003 Carson Modellsport Lighting system White, Yellow, Red , Blue Flashing 4 - 6 V DC 500906153

Description

The CARSON LED-lighting unit drift gives RC cars a cool look and allows in addition to drive in the dark. Numerous functions are implemented by the control unit and control the a total of 10 LEDs as well as 4 Underbody lamp cords.

This text is machine translated.

Features

  • Indicators, front li/re. 3 mm
  • Flasher rear li/re. 3 mm
  • Front light li./re. 5 mm (4-way)
  • Taillight/Brake Light li./re. 5 mm
  • Underbody light blue li/re. And VO/HI. (4-way)
  • Demo mode

Scope of delivery

  • LED control module with cable set and 10 x LEDs as well as 4x LED underbody light.

More interesting products

(*All information is plus legal VAT)