• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cat.7-600 MHz S/STP,Flex - FRNC 5308267H0 Kabeltronik

Image similar
Product type
Network cable
Specification
CAT 7
Shielding
S/STP
No. of leads
8 x
Cross section (each core)
0.13 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

108 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Cat.7-600 MHz S/STP,Flex - FRNC

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Impedance: 100 +/- 15 Ohm @ 100 MHz
  • Capacity: approx. 45 pF/m
  • Insulation resistance: > 2 GOhm x km at + 20°C
  • Rel. propagation velocity: approx. 0,76 c
  • Attenuation (db/100m): 1 MHz: 2,7 10 MHz: 8,0 100MHz: 26,1 300MHz:45,7 600MHz:66,2
  • Temperature range: static: -20°C to + 60°C dynamic: -5°C to + 50°C
  • Bending radius: while installation: min. 8xAD after installation: min. 5xAD
Product type

Network cable

CAT 7

S/STP

No. of leads

8 x

Cross section (each core)

0.13 mm²

No. of leads (part 2)

4 x

Cross section (each core) (part 2)

0.13 mm²

Cross section

4 x 2 x 0.13 mm² + 2 x 2 x 0.13 mm²

Cable features

Flame-retardant

Flexible

Simplex

Common shield

Twin shield

Outside Ø

6.20 mm

Factory colour

Grey

Max. frequency

600 MHz

Content

Sold per metre

AWG max.

26

Packaged

No

Sold per metre

Yes

Manufacturer part #

5308267H0-1

Type

5308267H0

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+60 °C

Max. length sold by the metre

100 m

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 486007 Cat.7-600 MHz S/STP,Flex - FRNC 5308267H0 Kabeltronik

User & Safety Instructions

User & Safety Instructions 486007 Cat.7-600 MHz S/STP,Flex - FRNC 5308267H0 Kabeltronik

Description

Conductor: tinned stranded copper wire · Structure of conductor: AWG26/7 · Core insulation: Cell PE, Foam Skin · First twisting: cores to pairs · Pair screen: AL-Foil (PimF) · Twisting: pairs to cable rope · Total screen: tinned copper braid · Jacket: FRNC (LSZH)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.78*

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)