
Technical specifications
- Characteristic impedance: 100 +/- 5 Ohm @ 100 MHz
- Capacity: approx. 45 pF/m
- Insulation resistance: > 2 GOhm x km at + 20°C
- Signal propragation time: max. 450 ns / 100m
- Delay time: < 3 ns / 100m
- Attenuation (db/100m): 1 MHz: 2,8 10 MHz: 8,5 100MHz: 27,0 300MHz: 47,0 600MHz: 67,5
- Temperature range: static: -25°C up to +70°C dynamic: -15°C up to +70°C
- Bending radius: mobil: min. 12x O.D. one-time: min. 7x O.D.
- Product type
Network cable
CAT 7
S/FTP
- Cable type
S/FTP
- No. of leads
8 x
- Cross section (each core)
0.13 mm²
- No. of leads (part 2)
2 x
- Cross section (each core) (part 2)
0.13 mm²
- Cross section
4 x 2 x 0.13 mm² + 1 x 2 x 0.13 mm²
- Cable features
highly flexible
Simplex
Common shield
Twin shield
- Outside Ø
7.30 mm
- Factory colour
Black
- Max. frequency
600 MHz
- Content
Sold per metre
- AWG max.
26
- Packaged
No
- Sold per metre
Yes
- Manufacturer part #
531826700-1
- Type
531826700
- Insulation material
PVC
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-25 °C
- Max. temperature range (fixed installation)
+60 °C
- Max. length sold by the metre
100 m
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
Documents & Downloads
Datasheet
Datasheet 486013 CAT7MobilHighFlex-STP-C-600MHz 531826700 Kabeltronik
User & Safety Instructions
User & Safety Instructions 486013 CAT7MobilHighFlex-STP-C-600MHz 531826700 Kabeltronik
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 37.28*
What kind of Unassembled Network Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































