There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink w/o screw connectors
28 mm
28 mm
1 pc(s)
143601
Black
10 mm
10 - 28 mm
UV-resistant
can be stored indefinitely
halogen-free
500 mm
Yes
+120 °C
-40 °C
SRMAHV28-10/0.5M
TRUE
500 m
yes
Datasheet 1600599 CellPack 143601 SRMAHV28-10/0.5M Heatshrink w/o screw connectors Cable Ø range: 10 - 28 mm Content: 1 pc(s)
User & Safety Instructions 1600599 CellPack 143601 SRMAHV28-10/0.5M Heatshrink w/o screw connectors Cable Ø range: 10 - 28 mm Content: 1 pc(s)