• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 335120 Power gel Content: 400 ml

Product type
Power gel
Content
400 ml
Manufacturer part #
335120
Factory colour
White
Features
w/o label
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 214.98)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-component - "Power-Gel"

Our service for you

Technical specifications

Product type

Power gel

Content

400 ml

Manufacturer part #

335120

Factory colour

White

Features

w/o label

RoHS-compliant

Yes

Type

335120

Documents & Downloads

Datasheet

Datasheet 423691 CellPack 335120 Power gel Content: 400 ml

User & Safety Instructions

User & Safety Instructions 423691 CellPack 335120 Power gel Content: 400 ml

Security datasheet

Security datasheet 423691 CellPack 335120 Power gel Content: 400 ml

Security datasheet 423691 CellPack 335120 Power gel Content: 400 ml

Description

Versiegelnde 2-component compound, in practical transparent PE-dosage bottles. The transparent elastic power gel protects electrical and electronic components reliably. Flexible, transparent zweikomponenten-gel in the ratio of 1:1, seals and protects your electrical installations. Degree of protection can be higher than IP68. Absolutely non-toxic, safely and permanently. For systems with up to 1000 volts, to fill in branch and connection boxes.

This text is machine translated.

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)