• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Relicon by HellermannTyton 435-01656 RELILIGHT V41.5 P1 PA66V0 BK10 Cable sleeve Cable Ø range: 6.50 - 12 mm Content: 1

Product type
Cable sleeve
Cable Ø (max.)
12 mm
Min. cross section
0.50 mm²
max. cross section
12 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Gel-Kabelgarnitur Relilight V 41.5 P1

  • Identification-free gel
  • UV-resistant
  • Weather-resistant
  • Unlimited storage capacity

Technical specifications

  • The voltage class 250 V, 16 A
  • Branch Cable-Ø 6.5 - 12 mm
Product type

Cable sleeve

Cable Ø (max.)

12 mm

Min. cross section

0.50 mm²

max. cross section

12 mm

Content

1 pc(s)

Manufacturer part #

435-01656

Dim

(L x W) 105 mm x 44 mm

Factory colour

Black

Cable Ø up to

6.50 mm

Cable Ø range

6.50 - 12 mm

Width

44 mm

Length

105 mm

RoHS-compliant

Yes

Max. temperature

+130 °C

Min. temperature

-30 °C

Type

RELILIGHT V41.5 P1 PA66V0 BK10

Standards

DIN EN 60998-2-1:2004

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1404979 Relicon by HellermannTyton 435-01656 RELILIGHT V41.5 P1 PA66V0 BK10 Cable sleeve Cable Ø range: 6.50 - 12 mm Content: 1

User & Safety Instructions

User & Safety Instructions 1404979 Relicon by HellermannTyton 435-01656 RELILIGHT V41.5 P1 PA66V0 BK10 Cable sleeve Cable Ø range: 6.50 - 12 mm Content: 1

Description

Relilight V 41.5 P1 is a Universal Feeder and sleeve and can, depending on the type of terminal and cable diameter for connections or branches of plastic cables and wires made of PVC, PE, EPR and VPE. The form shells are made of a flame protected PA 66, tested according to UL94 V0. They are UV-stable and especially for the lighting technology kontruiert. The Relicon ® gel in the tray, takes over the insulation and sealing of the connection.

This text is machine translated.

Scope of delivery

  • Gel cup filled with Relicon ® Gel
  • Adapter for strain relief
  • Connector block 4 x 0.5 mm² up to 4 x 1.5 mm²
  • Screws

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)