• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Relicon by HellermannTyton 435-00659 RELIFIX V 525Y GN Cable sleeve Cable Ø range: 9 - 30 mm Content: 1 pc(s)

Product type
Cable sleeve
Cable Ø (max.)
30 mm
Min. cross section
2.50 mm²
max. cross section
30 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Gel-Kabelgarnitur Relifix V525 Y

  • UV-resistant
  • Weather-resistant
  • Unlimited storage capacity
  • O label

Technical specifications

  • Housing: PP
  • Gel: Ref. calibration-free gel
  • DIN EN 50393
Product type

Cable sleeve

Cable Ø (max.)

30 mm

Min. cross section

2.50 mm²

max. cross section

30 mm

Content

1 pc(s)

Manufacturer part #

435-00659

Dim

(L x W) 260 mm x 130 mm

Factory colour

Green

Cable Ø up to

9 mm

Cable Ø range

9 - 30 mm

Width

130 mm

Length

260 mm

RoHS-compliant

Yes

Max. temperature

+90 °C

Min. temperature

-20 °C

Type

RELIFIX V 525Y GN

Standards

DIN EN 50393

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1404966 Relicon by HellermannTyton 435-00659 RELIFIX V 525Y GN Cable sleeve Cable Ø range: 9 - 30 mm Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1404966 Relicon by HellermannTyton 435-00659 RELIFIX V 525Y GN Cable sleeve Cable Ø range: 9 - 30 mm Content: 1 pc(s)

Description

Relifix V525 Y is a universal branch joint and can be used for feeders of plastic cables and wires made of PVC, PE, EPR and VPE. The form shells are made of impact-resistant PP and with a Filmschanier.
The Relicon ® gel in the tray, takes over the insulation and sealing of the connection.

This text is machine translated.

Scope of delivery

  • Gel cup filled with Relicon ® Gel
  • Connector 3 x 2.5 mm² up to 5 x 25 mm²
  • Cable Ties
  • Allen key for connector

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)