• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Relicon by HellermannTyton 435-00654 RELIFIX V56 GN Cable sleeve Cable Ø range: 9 - 20 mm Content: 1 pc(s)

Product type
Cable sleeve
Cable Ø (max.)
20 mm
Min. cross section
1.50 mm²
max. cross section
20 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Gel-Kabelgarnitur Relifix V 56

  • UV-resistant
  • Weather-resistant
  • Unlimited storage capacity
  • O label

Technical specifications

  • Housing: PP
  • Gel: Ref. calibration-free gel
  • DIN EN 50393
Product type

Cable sleeve

Cable Ø (max.)

20 mm

Min. cross section

1.50 mm²

max. cross section

20 mm

Content

1 pc(s)

Manufacturer part #

435-00654

Dim

(L x W) 146 mm x 55 mm

Factory colour

Green

Cable Ø up to

9 mm

Cable Ø range

9 - 20 mm

Width

55 mm

Length

146 mm

RoHS-compliant

Yes

Max. temperature

+90 °C

Min. temperature

-20 °C

Type

RELIFIX V56 GN

Standards

DIN EN 50393

Keyboard layout

English, QWERTY

Gel

FALSE

Through branch

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1404846 Relicon by HellermannTyton 435-00654 RELIFIX V56 GN Cable sleeve Cable Ø range: 9 - 20 mm Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1404846 Relicon by HellermannTyton 435-00654 RELIFIX V56 GN Cable sleeve Cable Ø range: 9 - 20 mm Content: 1 pc(s)

Description

Relifix V56 is a universal connection sleeve and can depends on the terminal type for connections from plastic cables and lines made of PVC, PE, EPR and VPE. The form shells are made of impact-resistant PP and with a Filmschanier. The Relicon ® gel in the tray, takes over the insulation and sealing of the connection.

This text is machine translated.

Scope of delivery

  • Gel cup filled with Relicon ® Gel
  • Connector 3 x 1.5 mm² up to 5 x 6 mm²
  • Cable Ties
  • Allen key for connector

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)