• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Relicon by HellermannTyton 435-00652 RELIFIX 410 GN Cable sleeve Cable Ø range: 9 - 20 mm Content: 1 pc(s)

1/3
Product type
Cable sleeve
Cable Ø (max.)
20 mm
Min. cross section
1.50 mm²
max. cross section
20 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gel-Kabelgarnitur Relifix V410

  • UV-resistant
  • Weather-resistant
  • Unlimited storage capacity
  • O label

Technical specifications

  • Housing: PP
  • Gel: Ref. calibration-free gel
  • DIN EN 50393
Product type

Cable sleeve

Cable Ø (max.)

20 mm

Min. cross section

1.50 mm²

max. cross section

20 mm

Content

1 pc(s)

Manufacturer part #

435-00652

Dim

(L x W) 146 mm x 55 mm

Factory colour

Green

Cable Ø up to

9 mm

Cable Ø range

9 - 20 mm

Width

55 mm

Length

146 mm

RoHS-compliant

Yes

Max. temperature

+90 °C

Min. temperature

-20 °C

Type

RELIFIX 410 GN

Standards

DIN EN 50393

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1404844 Relicon by HellermannTyton 435-00652 RELIFIX 410 GN Cable sleeve Cable Ø range: 9 - 20 mm Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1404844 Relicon by HellermannTyton 435-00652 RELIFIX 410 GN Cable sleeve Cable Ø range: 9 - 20 mm Content: 1 pc(s)

Description

Relifix V410 is a universal joint or branch-off closure and can be used depends on the terminal type for connections and individual branches of plastic cables and wires made of PVC, PE, EPR and VPE. The form shells are made of impact-resistant PP and with a Filmschanier. The Relicon ® gel in the tray, takes over the insulation and sealing of the connection.

This text is machine translated.

Scope of delivery

  • Gel cup filled with Relicon ® Gel
  • Cut-off plate
  • Cable ties.

Hints

Without connectors

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)