• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 91-AHMC-6/5 Cable sleeve Cable Ø range: 14.40 - 19.20 mm Content: 1 Set

1/4
Product type
Cable sleeve
Cable Ø (max.)
19.20 mm
Min. cross section
1.50 mm²
max. cross section
19.20 mm
Content
1 Set
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cable sleeve

Cable Ø (max.)

19.20 mm

Min. cross section

1.50 mm²

max. cross section

19.20 mm

Content

1 Set

Manufacturer part #

91-AHMC-6/5

Cable Ø up to

14.40 mm

Cable Ø range

14.40 - 19.20 mm

Type

91-AHMC-6/5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 602582 3M 91-AHMC-6/5 Cable sleeve Cable Ø range: 14.40 - 19.20 mm Content: 1 Set

User & Safety Instructions

User & Safety Instructions 602582 3M 91-AHMC-6/5 Cable sleeve Cable Ø range: 14.40 - 19.20 mm Content: 1 Set

Description

The Series 91-AHSC enables an easy, fast and secure cable connection and is suitable for all popular plastic cable with PVC or PU-coated in the low-voltage. The Connection fittings can be used in the soil and in aboveground open air-units as well as in interior systems to be installed. They are quick and easy to install, aging and chemical resistant and have a very good mechanical strength.

This text is machine translated.

Scope of delivery

  • 5 inner tubes
  • 1 external hose
  • Heat-shrink butt connector
  • Allen key
  • Emery cloth
  • Installation manual.

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)